
2910505 | |
|---|---|
DigiKey Part Number | 277-2910505-ND |
Manufacturer | |
Manufacturer Product Number | 2910505 |
Description | PLC-BSC-120UC/21-21/H |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2910505 Models |
Category | Features Lighted Indicator, Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 96 VAC/DC |
Packaging Bulk | Operate Time 15 ms |
Part Status Obsolete | Release Time 15 ms |
Mounting Type | Operating Temperature -20°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency CE, UKCA |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 24 kOhms |
Coil Current 5 mA | Base Product Number |
Coil Type Non Latching |

