
2910422 | |
|---|---|
DigiKey Part Number | 277-2910422-ND |
Manufacturer | |
Manufacturer Product Number | 2910422 |
Description | RELAY MODULE FOR VIP I/O-MARSHAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2910422 Models |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator, Reverse Coil Polarity |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Must Operate Voltage 21.6 VDC |
Mounting Type | Operate Time 5 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 3 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 230VAC - Max | Approval Agency ATEX, cCSAus, CSA, cUL, cULus, IECEx, UL |
Load - Max Switching 690VA | Relay Type |
Coil Current 13.5 mA | Coil Resistance 1.778 kOhms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,99000 € | 44,99 € |
| Unit Price without VAT: | 44,99000 € |
|---|---|
| Unit Price with VAT: | 53,53810 € |

