
2910326 | |
|---|---|
DigiKey Part Number | 2910326-ND |
Manufacturer | |
Manufacturer Product Number | 2910326 |
Description | CURR XFMR 4000A CHAS SET OF 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4000 A Current Sense Transformer 40Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2910326 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 40Hz ~ 20kHz | |
Type | Invasive | |
Current Rating (Amps) | 4000 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Height - Seated (Max) | 3.346" (85.00mm) | |
Termination Style | Wire Leads with Connector | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,12000 € | 386,12 € |
| Unit Price without VAT: | 386,12000 € |
|---|---|
| Unit Price with VAT: | 459,48280 € |








