
TX 19 E16 | |
|---|---|
DigiKey Part Number | 2128-TX19E16-ND |
Manufacturer | |
Manufacturer Product Number | TX 19 E16 |
Description | SKT TORX CHROME FINISH E16 1.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Torx® Chrome Finish E16 1.50" (38.1mm) |
Datasheet | Datasheet |
Category | Tip Type Torx® |
Manufacturer Gedore Tools, Inc. | Size E16 |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 1.50" (38.1mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,53000 € | 24,53 € |
| Unit Price without VAT: | 24,53000 € |
|---|---|
| Unit Price with VAT: | 29,19070 € |









