
2909884 | |
|---|---|
DigiKey Part Number | 277-2909884-ND |
Manufacturer | |
Manufacturer Product Number | 2909884 |
Description | RIF-1-RPT-LDP-24DC/1IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2909884 Models |
Category | Features Diode, Lighted Indicator, Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Coil Insulation Class A |
Packaging Bulk | Operate Time 8 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Approval Agency CSA |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 1.333 kOhms |
Coil Current 18 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 14,89880 € |




