
2909848 | |
|---|---|
DigiKey Part Number | 277-2909848-ND |
Manufacturer | |
Manufacturer Product Number | 2909848 |
Description | RIF-1-RSC-LDP-24DC/2X21/FG |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 20.4 VDC |
Packaging Bulk | Operate Time 15 ms |
Part Status Obsolete | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 60°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form DPDT (2 Form C) | Approval Agency CSA |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 800 Ohms |
Coil Current 30 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2908215 | Phoenix Contact | 63 | 2908215-ND | 40,75000 € | MFR Recommended |


