
2909679 | |
|---|---|
DigiKey Part Number | 277-2909679-ND |
Manufacturer | |
Manufacturer Product Number | 2909679 |
Description | PLC-RPT-120UC/ 1AU/MS/SEN |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2909679 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 3.5 A | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | Class A | |
Must Operate Voltage | 93.6 VAC/DC | |
Must Release Voltage | - | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Approval Agency | CE, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 34.286 Ohms | |
Base Product Number |

