General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2909672

DigiKey Part Number
277-2909672-ND
Manufacturer
Manufacturer Product Number
2909672
Description
PLC-RPT- 24DC/21AU/MS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2909672 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode, Lighted Indicator, Socket Included
Mfr
Termination Style
Spring Terminal
Series
Coil Insulation
Class A
Packaging
Bulk
Must Operate Voltage
18.5 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Release Time
8 ms
Coil Voltage
Operating Temperature
-40°C ~ 60°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Contact Rating (Current)
6 A
Approval Agency
CE, UKCA
Switching Voltage
250VAC, 250VDC - Max
Relay Type
Coil Current
9 mA
Coil Resistance
2.667 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,11000 €31,11 €
Unit Price without VAT:31,11000 €
Unit Price with VAT:37,02090 €