
2909665 | |
|---|---|
DigiKey Part Number | 277-2909665-ND |
Manufacturer | |
Manufacturer Product Number | 2909665 |
Description | PLC-RSC-230UC/ 1AU/MS/SEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2909665 Models |
Category | Features Lighted Indicator, Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Coil Insulation Class A |
Packaging Bulk | Must Operate Voltage 179.4 VAC/DC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, UKCA |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Coil Current 3.2 mA | Coil Resistance 71.875 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,59100 € | 345,91 € |
| Unit Price without VAT: | 34,59100 € |
|---|---|
| Unit Price with VAT: | 41,16329 € |

