General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2909663

DigiKey Part Number
277-2909663-ND
Manufacturer
Manufacturer Product Number
2909663
Description
PLC-RSC- 24DC/ 1AU/MS/SEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2909663 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode, Lighted Indicator, Socket Included
Mfr
Termination Style
Screw Terminal
Series
Coil Insulation
Class A
Packaging
Bulk
Must Operate Voltage
18.5 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Release Time
8 ms
Coil Voltage
Operating Temperature
-40°C ~ 60°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Contact Rating (Current)
6 A
Approval Agency
CE, UKCA
Switching Voltage
250VAC, 250VDC - Max
Relay Type
Coil Current
9 mA
Coil Resistance
2.667 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 40
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1022,57700 €225,77 €
Manufacturers Standard Package
Unit Price without VAT:22,57700 €
Unit Price with VAT:26,86663 €