
2909651 | |
|---|---|
DigiKey Part Number | 277-2909651-ND |
Manufacturer | |
Manufacturer Product Number | 2909651 |
Description | PLC-RSC-120UC/21/MS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2909651 Models |
Category | Features Lighted Indicator, Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Coil Insulation Class A |
Packaging Bulk | Operate Time 6 ms |
Part Status Active | Release Time 15 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Approval Agency CE, UKCA |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 34.29 kOhms |
Coil Current 3.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,81000 € | 23,81 € |
| Unit Price without VAT: | 23,81000 € |
|---|---|
| Unit Price with VAT: | 28,33390 € |



