
2909647 | |
|---|---|
DigiKey Part Number | 277-2909647-ND |
Manufacturer | |
Manufacturer Product Number | 2909647 |
Description | REL-MR- 60DC/21AU/MS |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2909647 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 2.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Approval Agency | cULus, EAC, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 20.5 kOhms | |
Base Product Number |


