



2908046 | |
|---|---|
DigiKey Part Number | 277-11931-ND |
Manufacturer | |
Manufacturer Product Number | 2908046 |
Description | RELAY GEN PURPOSE SPST 16A 220V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 220VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 2908046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC, 350VDC - Max | |
Load - Max Switching | 7040VA, 5600W | |
Coil Current | 7.3 mA | |
Coil Type | Non Latching | |
Features | Magnetic Blowout | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | EAC, EX | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 30.14 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,81000 € | 10,81 € |
| Unit Price without VAT: | 10,81000 € |
|---|---|
| Unit Price with VAT: | 12,86390 € |

