
2907707 | |
|---|---|
DigiKey Part Number | 277-2907707-ND |
Manufacturer | |
Manufacturer Product Number | 2907707 |
Description | MACX MCR-SL-2I-2I-HV-ILP-SP |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2907707 Models |
Category | Output Type Current |
Manufacturer Phoenix Contact | Output Range 0 ~ 20mA |
Series | Isolation 5000V |
Packaging Bulk | Voltage - Supply 6 ~ 30VDC |
Part Status Obsolete | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Spring Terminal |
Input Type Current | Operating Temperature -40°C ~ 85°C |
Input Range (Current, Voltage) 0 ~ 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2905281 | Phoenix Contact | 0 | 2905281-ND | 435,52000 € | MFR Recommended |


