
2905281 | |
|---|---|
DigiKey Part Number | 2905281-ND |
Manufacturer | |
Manufacturer Product Number | 2905281 |
Description | TWO-CHANNEL 2-WAY ISOLATOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Passive Isolator Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2905281 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive Isolator | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | - | |
Features | - | |
Voltage - Supply | Loop Powered | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,04000 € | 424,04 € |
| Unit Price without VAT: | 424,04000 € |
|---|---|
| Unit Price with VAT: | 504,60760 € |

