Circuit Breaker Thermal Magnetic 5A 480 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 5A 480 V AC 125 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2907655

DigiKey Part Number
277-11876-ND
Manufacturer
Manufacturer Product Number
2907655
Description
CIR BRKR 5A 480VAC 125VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 5A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2907655 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
Phoenix Contact
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
125 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
DIN Rail
Approval Agency
cULus, UL489
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,66000 €36,66 €
Manufacturers Standard Package
Unit Price without VAT:36,66000 €
Unit Price with VAT:43,62540 €