2907634 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 302
Unit Price: 18,33000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2.224
Unit Price: 18,33000 €
Datasheet
Circuit Breaker Thermal Magnetic 10A 277 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 10A 277 V AC 60 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2907634

DigiKey Part Number
277-11880-ND
Manufacturer
Manufacturer Product Number
2907634
Description
CIR BRKR 10A 277VAC 60VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2907634 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
Phoenix Contact
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
60 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
cULus, UL489
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2907487Phoenix Contact302277-16840-ND18,33000 €Parametric Equivalent
2907566Phoenix Contact2.224277-11882-ND18,33000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,33000 €18,33 €
Manufacturers Standard Package
Unit Price without VAT:18,33000 €
Unit Price with VAT:21,81270 €