
2907447 | |
|---|---|
DigiKey Part Number | 277-16938-ND |
Manufacturer | |
Manufacturer Product Number | 2907447 |
Description | PLC-V8C/SC-24DC/BM2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2907447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital (6), Analog/Digital (2) | |
Number of Outputs and Type | 8 - Solid State | |
Expandable | 2 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | USB | |
Memory Size | - | |
Mounting Type | Chassis Mount | |
Features | - | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP20 | |
Software | LOGIC+ | |
Approval Agency | cUL, cULus, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,21000 € | 199,21 € |
| 10 | 153,50000 € | 1.535,00 € |
| 25 | 142,80600 € | 3.570,15 € |
| 50 | 136,71680 € | 6.835,84 € |
| Unit Price without VAT: | 199,21000 € |
|---|---|
| Unit Price with VAT: | 237,05990 € |











