
2162721064 | |
|---|---|
DigiKey Part Number | 900-2162721064-ND |
Manufacturer | |
Manufacturer Product Number | 2162721064 |
Description | SL POSITIVE LOCK P-P 6CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162721064 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 5,89700 € | 58,97 € |
| 25 | 5,52760 € | 138,19 € |
| 50 | 5,26380 € | 263,19 € |
| 100 | 5,01250 € | 501,25 € |
| 250 | 4,69884 € | 1.174,71 € |
| 500 | 4,47468 € | 2.237,34 € |
| 1.000 | 4,26133 € | 4.261,33 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |











