
2906845 | |
|---|---|
DigiKey Part Number | 277-2906845-ND |
Manufacturer | |
Manufacturer Product Number | 2906845 |
Description | TTC-6-GDT-D-24AC-UT-I |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 30VAC, 28VDC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Number of Poles 1 |
Manufacturer Phoenix Contact | Voltage - Continuous Operating (Max) (MCOV) 30VAC, 28VDC |
Series | Current - Discharge (Nom) (8/20µS) 5 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 1 kV |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Surge Protection Module | Features Remote Signaling Contacts, Visual Life Indicator |
Form Base + Module | Mounting Type DIN Rail |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2906862 | Phoenix Contact | 0 | 277-2906862-ND | 28,40000 € | MFR Recommended |


