Surge Protection Device (SPD) 30VAC, 28VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906862

DigiKey Part Number
277-2906862-ND
Manufacturer
Manufacturer Product Number
2906862
Description
TTC-6-GDT-D-24AC-PT-I
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 30VAC, 28VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2906862 Models
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
30VAC, 28VDC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
5 kA
Series
Voltage - Protection Level (VP) (2416)
1 kV
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Features
Remote Signaling Contacts, Visual Life Indicator
Type
Surge Protection Module
Mounting Type
DIN Rail
Form
Base + Module
Approval Agency
CE, CSA, CSAus, DNV GL, UL
Number of Poles
1
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,63000 €28,63 €
Manufacturers Standard Package
Unit Price without VAT:28,63000 €
Unit Price with VAT:34,06970 €