2905245 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 245,97000 €
Datasheet
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905245

DigiKey Part Number
2905245-ND
Manufacturer
Manufacturer Product Number
2905245
Description
INTERFACE MOD DSUB MALE 37POS
Customer Reference
Detailed Description
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2905245 Models
Product Attributes
Filter Similar Products
Category
Positions / Poles
37
Manufacturer
Phoenix Contact
Features
Fuses, LED
Series
Voltage - Rated
24VDC
Packaging
Bulk
Current Rating (Per Contact)
500 mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
4.724" (120.00mm)
Control Side Connection
D-Sub, Male
Width
5.602" (142.29mm)
Control Side Cable Retainer
Jackscrew Socket
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2905134Phoenix Contact02905134-ND245,97000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes