
2905134 | |
|---|---|
DigiKey Part Number | 2905134-ND |
Manufacturer | |
Manufacturer Product Number | 2905134 |
Description | INTERFACE MOD DSUB MALE 37POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2905134 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 37 | |
Features | Fuses, LED | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 500 mA | |
Operating Temperature | -40°C ~ 85°C | |
Length | 4.724" (120.00mm) | |
Width | 5.602" (142.29mm) | |
Wire Gauge | 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,05000 € | 231,05 € |
| Unit Price without VAT: | 231,05000 € |
|---|---|
| Unit Price with VAT: | 274,94950 € |

