2905155 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 235,97000 €
Datasheet
Motor Starter 19.2 ~ 30VDC Supply 3A 42 ~ 550V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905155

DigiKey Part Number
277-2905155-ND
Manufacturer
Manufacturer Product Number
2905155
Description
ELR H3-IES-SC/500AC-3-IFS
Customer Reference
Detailed Description
Motor Starter 19.2 ~ 30VDC Supply 3A 42 ~ 550V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Phoenix Contact
Voltage - Load
42 ~ 550V
Series
Current - Output
3A
Packaging
Bulk
Wattage - Load
1500 W
Part Status
Obsolete
Voltage - Supply
19.2 ~ 30VDC
Type
Module
Mounting Type
DIN Rail
Motor Type
AC Motor
Operating Temperature
-5°C ~ 60°C
Control / Drive Type
Motor Starter
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2905142Phoenix Contact0277-2905142-ND235,97000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes