Motor Starter 19.2 ~ 30VDC Supply 3A 42 ~ 550V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905142

DigiKey Part Number
277-2905142-ND
Manufacturer
Manufacturer Product Number
2905142
Description
ELR H3-IES-PT/500AC-3-IFS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Starter 19.2 ~ 30VDC Supply 3A 42 ~ 550V Load
Datasheet
 Datasheet
EDA/CAD Models
2905142 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Phoenix Contact
Voltage - Load
42 ~ 550V
Series
Current - Output
3A
Packaging
Bulk
Wattage - Load
1500 W
Part Status
Active
Voltage - Supply
19.2 ~ 30VDC
Type
Module
Mounting Type
DIN Rail
Motor Type
AC Motor
Operating Temperature
-5°C ~ 60°C
Control / Drive Type
Motor Starter
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1235,97000 €235,97 €
Manufacturers Standard Package
Unit Price without VAT:235,97000 €
Unit Price with VAT:280,80430 €