



2903691 | |
|---|---|
DigiKey Part Number | 277-14842-ND |
Manufacturer | |
Manufacturer Product Number | 2903691 |
Description | RELAY GEN PURPOSE DPDT 10A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 2903691 Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator, Test Button |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Bulk | Operate Time 15 ms |
Part Status Obsolete | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 10 A | Coil Resistance 5.22 kOhms |
Switching Voltage 250VAC, 250VDC - Max | Base Product Number |
Coil Current 23 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2903695 | Phoenix Contact | 12 | 277-14844-ND | 9,70000 € | Similar |


