MFR Recommended




2903683 | |
|---|---|
DigiKey Part Number | 2903683-ND |
Manufacturer | |
Manufacturer Product Number | 2903683 |
Description | RELAY GEN PURPOSE 4PDT 6A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 2903683 Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator, Test Button |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 15 ms |
Part Status Last Time Buy | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form 4PDT (4 Form C) | Approval Agency cULus, EAC, UL, VDE |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 363.6 Ohms |
Coil Current 66 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1819317 | Phoenix Contact | 0 | 277-1819317-ND | 14,02300 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,27300 € | 72,73 € |
| Unit Price without VAT: | 7,27300 € |
|---|---|
| Unit Price with VAT: | 8,65487 € |


