2903665 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 15,80600 €
General Purpose Relay DPDT (2 Form C) 220VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 220VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2903665

DigiKey Part Number
2903665-ND
Manufacturer
Manufacturer Product Number
2903665
Description
RELAY GEN PURPOSE DPDT 12A 220V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 220VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
2903665 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
12 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
4 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
13 ms
Release Time
14 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cULus, EAC, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
55 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.06.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
106,40300 €64,03 €
Manufacturers Standard Package
Unit Price without VAT:6,40300 €
Unit Price with VAT:7,61957 €