2903347 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 60
Unit Price: 13,20000 €
Datasheet
General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2903347

DigiKey Part Number
277-17681-ND
Manufacturer
Manufacturer Product Number
2903347
Description
RELAY GEN PURPOSE DPDT 8A 230V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator, Socket Included, Varistor
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operate Time
12 ms
Part Status
Obsolete
Release Time
20 ms
Mounting Type
Operating Temperature
-40°C ~ 50°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
DPDT (2 Form C)
Approval Agency
CSA
Contact Rating (Current)
8 A
Relay Type
Switching Voltage
250VAC, 250VDC - Max
Coil Resistance
38.33 kOhms
Coil Current
6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2903331Phoenix Contact60277-10098-ND13,20000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes