



2903324 | |
|---|---|
DigiKey Part Number | 277-17694-ND |
Manufacturer | |
Manufacturer Product Number | 2903324 |
Description | RELAY GEN PURPOSE DPDT 10A 125V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 125VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 13 ms |
Part Status Obsolete | Release Time 14 ms |
Mounting Type | Operating Temperature -40°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency CSA |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 16.67 kOhms |
Coil Current 7.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2980021 | Phoenix Contact | 30 | 277-5123-ND | 27,60000 € | MFR Recommended |


