



2903316 | |
|---|---|
DigiKey Part Number | 277-17702-ND |
Manufacturer | |
Manufacturer Product Number | 2903316 |
Description | RELAY GEN PURPOSE 4PDT 5A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included, Varistor |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 15 ms |
Part Status Obsolete | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 50°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form 4PDT (4 Form C) | Approval Agency CSA |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 35.39 kOhms |
Coil Current 6.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2903304 | Phoenix Contact | 9 | 277-10107-ND | 14,52000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |

