



2903301 | |
|---|---|
DigiKey Part Number | 277-17705-ND |
Manufacturer | |
Manufacturer Product Number | 2903301 |
Description | RELAY GEN PURPOSE DPDT 7A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included, Varistor |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 15 ms |
Part Status Obsolete | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 50°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency CSA |
Contact Rating (Current) 7 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 17.69 kOhms |
Coil Current 13 mA | Base Product Number |

