2903094 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 1
Unit Price: 128,15000 €
Datasheet
Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903094

DigiKey Part Number
277-14824-ND
Manufacturer
Manufacturer Product Number
2903094
Description
I/O MOD 6DIG 2ANLG/DIG 8 REL 24V
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2903094 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Input, Output (I/O) Module
For Use With/Related Products
Inline Series
Number of Inputs and Type
8 - Digital (6), Analog/Digital (2)
Number of Outputs and Type
8 - Relay
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 45°C
Ingress Protection
IP20
Approval Agency
cUL, cULus, UL
Weight
0.309 lb (140.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes