
2900578 | |
|---|---|
DigiKey Part Number | 277-9431-ND |
Manufacturer | |
Manufacturer Product Number | 2900578 |
Description | MOTOR START REV 9A 42-550V LOAD |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 230VAC Supply 9A 42 ~ 550V Load |
Datasheet | Datasheet |
EDA/CAD Models | 2900578 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 42 ~ 550V | |
Current - Output | 9A | |
Wattage - Load | 4500 W | |
Voltage - Supply | 230VAC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 0.662 lb (300.28 g) |











