Solid State Contactor 3PST-NO (3 Form A) 9 A 48 ~ 550V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor 3PST-NO (3 Form A) 9 A 48 ~ 550V DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2297060

DigiKey Part Number
277-4961-ND
Manufacturer
Manufacturer Product Number
2297060
Description
SOLID STATE 3PHASE 230VAC 9A DIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 9 A 48 ~ 550V DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
2297060 Models
Product Attributes
Filter Similar Products
Category
Output Type
AC
Manufacturer
Phoenix Contact
Load Current
9 A
Series
Voltage - Input
230VAC
Packaging
Bulk
Voltage - Load
48 ~ 550V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Package / Case
Module
Circuit
3PST-NO (3 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1235,56000 €235,56 €
Manufacturers Standard Package
Unit Price without VAT:235,56000 €
Unit Price with VAT:280,31640 €