2900531 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 6
Unit Price: 191,88000 €
Datasheet
Motor Starter, Reversible 230VAC Supply 9A 42 ~ 550V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2900531

DigiKey Part Number
2900531-ND
Manufacturer
Manufacturer Product Number
2900531
Description
MOTOR START REV 9A 42-550V LOAD
Customer Reference
Detailed Description
Motor Starter, Reversible 230VAC Supply 9A 42 ~ 550V Load
Datasheet
 Datasheet
EDA/CAD Models
2900531 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
42 ~ 550V
Current - Output
9A
Wattage - Load
4500 W
Voltage - Supply
230VAC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 70°C
Features
-
For Use With/Related Products
-
Weight
0.662 lb (300.28 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes