General Purpose Relay SPST-NO (1 Form A) 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VAC/DC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2900328

DigiKey Part Number
277-12421-ND
Manufacturer
Manufacturer Product Number
2900328
Description
RELAY GEN PURPOSE SPST 6A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2900328 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
11 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
6 ms
Release Time
15 ms
Operating Temperature
-20°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CE, UKCA
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.18 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,08000 €41,08 €
Unit Price without VAT:41,08000 €
Unit Price with VAT:48,88520 €