
2900144 | |
|---|---|
DigiKey Part Number | 2900144-ND |
Manufacturer | |
Manufacturer Product Number | 2900144 |
Description | CABLE ASSEMBLY INTERFACE 13.1' |
Customer Reference | |
Detailed Description | Interface Cable Assembly 13.12' (4.00m) |
Datasheet | Datasheet |
Category | Process Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Control Side Connection Individual Ferrule Leads |
Series | Specifications Interface |
Packaging Bulk | Number of Positions 20, 20 |
Part Status Obsolete | Length 13.12' (4.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2305839 | Phoenix Contact | 2 | 2305839-ND | 75,10000 € | MFR Recommended |


