
2305839 | |
|---|---|
DigiKey Part Number | 2305839-ND |
Manufacturer | |
Manufacturer Product Number | 2305839 |
Description | CABLE ASSEMBLY INTERFACE 13.1' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 13.12' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2305839 Models |
Category | Control Side Connection Individual Ferrule Leads |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 20, 20 |
Packaging Bulk | Length 13.12' (4.00m) |
Part Status Obsolete | For Use With/Related Products Phoenix Contact Varioface Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,10000 € | 75,10 € |
| Unit Price without VAT: | 75,10000 € |
|---|---|
| Unit Price with VAT: | 89,36900 € |



