
2305305 | |
|---|---|
DigiKey Part Number | 277-9215-ND |
Manufacturer | |
Manufacturer Product Number | 2305305 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2305305 Models |
Category | Control Side Connection Individual Ferrule Leads |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 20, 20 |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | For Use With/Related Products Phoenix Contact Varioface Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,72000 € | 53,72 € |
| Unit Price without VAT: | 53,72000 € |
|---|---|
| Unit Price with VAT: | 63,92680 € |



