
2900139 | |
|---|---|
DigiKey Part Number | 2900139-ND |
Manufacturer | |
Manufacturer Product Number | 2900139 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Customer Reference | |
Detailed Description | Interface Cable Assembly 3.28' (1.00m) |
Category | Control Side Connection Individual Ferrule Leads |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 20, 20 |
Part Status Obsolete | Length 3.28' (1.00m) |
Process Side Connection Rectangular Connector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2305305 | Phoenix Contact | 4 | 277-9215-ND | 53,72000 € | MFR Recommended |


