



2892465 | |
|---|---|
DigiKey Part Number | 2892465-ND |
Manufacturer | |
Manufacturer Product Number | 2892465 |
Description | RELAY GEN PURPOSE 4PDT 6A 220V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 220VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 6 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -20°C ~ 60°C | |
Contact Material | Silver Cadmium Oxide (AgCdO), Gold (Au) | |
Approval Agency | GOST | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 36.7 kOhms | |
Base Product Number |

