2891007 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 69
Unit Price: 149,74000 €
Datasheet
Network Switch - Unmanaged 8 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2891007

DigiKey Part Number
277-3086-ND
Manufacturer
Manufacturer Product Number
2891007
Description
NETWORK SWITCH-UNMANAGED 8 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
7
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, ST
Voltage - Input
9 ~ 32VDC
Ingress Protection
IP20
Mounting Type
-
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes