
1085164 | |
|---|---|
DigiKey Part Number | 277-1085164-ND |
Manufacturer | |
Manufacturer Product Number | 1085164 |
Description | NETWORK SWITCH-UNMANAGED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 1085164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 7 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | 18 ~ 30VAC, 9 ~ 32VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,74000 € | 149,74 € |
| Unit Price without VAT: | 149,74000 € |
|---|---|
| Unit Price with VAT: | 178,19060 € |


