
2881078 | |
---|---|
DigiKey Part Number | 277-7139-ND |
Manufacturer | |
Manufacturer Product Number | 2881078 |
Description | D-SUB USB 9 CBL W/DB9-DB25 ADPTR |
Customer Reference | |
Detailed Description | USB to RS232 Cable 5.90' (1.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Usage | ||
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Length | 5.90' (1.80m) | |
Shielding | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 127,18000 € | 127,18 € |
Unit Price without VAT: | 127,18000 € |
---|---|
Unit Price with VAT: | 151,34420 € |