
USBC-FS-RS232-100-DB9 | |
|---|---|
DigiKey Part Number | 3477-USBC-FS-RS232-100-DB9-ND |
Manufacturer | |
Manufacturer Product Number | USBC-FS-RS232-100-DB9 |
Description | USB TO RS232 100MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB to RS232 Cable 0.33' (100.00mm) Unshielded |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB-C (USB TYPE-C), Plug |
Mfr | Convert To (Adapter End) D-Sub, 9 Pin Male |
Packaging Bag | Length 0.33' (100.00mm) |
Part Status Active | Shielding Unshielded |
Usage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,20000 € | 35,20 € |
| 10 | 29,91900 € | 299,19 € |
| 25 | 28,04640 € | 701,16 € |
| 50 | 26,70840 € | 1.335,42 € |
| 100 | 25,43490 € | 2.543,49 € |
| 250 | 23,84460 € | 5.961,15 € |
| Unit Price without VAT: | 35,20000 € |
|---|---|
| Unit Price with VAT: | 41,88800 € |











