Cable Assembly Coaxial N-Type to N-Type RADOX® (LSZH) 393.7" (10.0m) 32.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2867665

DigiKey Part Number
277-17314-ND
Manufacturer
Manufacturer Product Number
2867665
Description
COAX CBL N-TYPE TO N-TYPE 32.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RADOX® (LSZH) 393.7" (10.0m) 32.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Phoenix Contact
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
393.7" (10.0m) 32.8'
Part Status
Obsolete
Cable Type
RADOX® (LSZH)
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
2.4 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1340125Phoenix Contact1277-1340125-ND244,18000 €MFR Recommended
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1244,18000 €244,18 €
Manufacturers Standard Package
Unit Price without VAT:244,18000 €
Unit Price with VAT:290,57420 €
Alternate Length
COAX CBL N-TYPE TO N-TYPE 9.8'
In-Stock: 0
Unit Price: 130,03000 €
COAX CBL N-TYPE TO N-TYPE 16.4'
In-Stock: 0
Unit Price: 175,93000 €