
2867652 | |
|---|---|
DigiKey Part Number | 277-16772-ND |
Manufacturer | |
Manufacturer Product Number | 2867652 |
Description | COAX CBL N-TYPE TO N-TYPE 16.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RADOX® (LSZH) 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Phoenix Contact | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 196.9" (5.0m) 16.4' |
Part Status Obsolete | Cable Type RADOX® (LSZH) |
Style N-Type to N-Type | Overall Impedance 50 Ohms |
1st Connector N-Type Plug | Frequency - Max 2.4 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1340124 | Phoenix Contact | 0 | 277-1340124-ND | 111,17000 € | MFR Recommended |



