
2858140 | |
|---|---|
DigiKey Part Number | 2858140-ND |
Manufacturer | |
Manufacturer Product Number | 2858140 |
Description | CONN TERM BLK FEED THRU 10-20AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black 10-20 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 6.2mm |
Manufacturer Phoenix Contact | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 10-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Obsolete | Features Diode |
Type Feed Through | Color Black |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2; Connected | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2906851 | Phoenix Contact | 1 | 2906851-ND | 20,40000 € | Similar |


