Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906851

DigiKey Part Number
2906851-ND
Manufacturer
Manufacturer Product Number
2906851
Description
SPD 21VAC/30VDC MCOV 1 POLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2906851 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
21VAC, 30VDC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
150 A
Series
Voltage - Protection Level (VP) (2416)
50 V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
DIN Rail
Form
Module Only
Approval Agency
cCSAus, CSA, CSAus, UL
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,40000 €20,40 €
Manufacturers Standard Package
Unit Price without VAT:20,40000 €
Unit Price with VAT:24,27600 €